Abracon APT-116 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.32 |
| Length | 28.58 |
| Manufacturer Series | APT |
| Height | 6.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon APT-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.