Inductor RF Wirewound 220uH 5% 796KHz 30Q-Factor 0.18A 1.65Ohm DCR RDL
Abracon ARCC-0405-221J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 1.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3.85MHz |
| Lead Style | Radial |
| Product Length | 5.4mm |
| Product Depth | 4.4mm |
| Height | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.