The ARCC-0606-222J is a 2200uH wirewound inductor with a tolerance of 5%. It has a maximum DC current of 0.058A and a maximum saturation current of 0.058A. The inductor's maximum DC resistance is 19 ohms. It has a minimum quality factor of 45 and a minimum self resonant frequency of 1.2MHz. The inductor is available in a radial lead style and has a product length of 6.4mm, product depth of 6mm, and a height of 10mm. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.058A |
| Maximum Saturation Current | 0.058A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Radial |
| Product Length | 6.4mm |
| Product Depth | 6mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |