The ARCC-0606-331M is a wirewound inductor from Abracon with an inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 0.145A and a maximum DC resistance of 2.9. The inductor is designed for use in RF applications and has a minimum quality factor of 35 and a minimum self-resonant frequency of 3.3MHz. It is available in a radial lead style and has a product length of 6.4mm, product depth of 6mm, and a height of 10mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.145A |
| Maximum Saturation Current | 0.145A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3.3MHz |
| Lead Style | Radial |
| Product Length | 6.4mm |
| Product Depth | 6mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |