Inductor RF Wirewound 390uH 10% 796KHz 35Q-Factor 0.135A 3.25Ohm DCR RDL
Abracon ARCC-0606-391K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.135A |
| Maximum Saturation Current | 0.135A |
| Max DC Resistance | 3.25Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3MHz |
| Lead Style | Radial |
| Product Length | 6.4mm |
| Product Depth | 6mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.