Inductor RF Wirewound 10000uH 10% 79.6KHz 25Q-Factor 0.028A 95Ohm DCR RDL
Abracon ARCC-0810-103K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.028A |
| Maximum Saturation Current | 0.028A |
| Max DC Resistance | 95Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 0.3MHz |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 8mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.