Inductor RF Wirewound 12uH 20% 2.52MHz 20Q-Factor 0.73A 0.22Ohm DCR RDL
Abracon ARCC-0909-120M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.73A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 14MHz |
| Lead Style | Radial |
| Product Length | 9.4mm |
| Product Depth | 9mm |
| Height | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.