Inductor RF Wirewound 3300uH 20% 252KHz 40Q-Factor 0.048A 34Ohm DCR RDL
Abracon ARCC-0909-332M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.048A |
| Maximum Saturation Current | 0.048A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Radial |
| Product Length | 9.4mm |
| Product Depth | 9mm |
| Height | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.