
The ASA-14.7456MHZ-L-T3 is a surface mount oscillator from Abracon with a frequency of 14.7456MHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 5mA. The oscillator is RoHS compliant and available in a tape and reel packaging with 3000 pieces per package.
Sign in to ask questions about the Abracon ASA-14.7456MHZ-L-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASA-14.7456MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.66V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA-14.7456MHZ-L-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
