
Surface mount crystal oscillator providing a stable 16MHz HCMOS output. Features ±50ppm frequency stability over an operating temperature range of -40°C to +85°C. Designed for a 15pF load capacitance with a supply voltage range of 2.97V to 3.66V and a maximum supply current of 5mA. RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASA-16.000MHZ-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.66V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASA |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA-16.000MHZ-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
