
Surface mount crystal oscillator operating at 25MHz. Features HCMOS output with a load capacitance of 15pF and frequency stability of 50ppm. Designed for a 3.3V supply voltage, consuming a maximum of 10mA. This lead-free, RoHS compliant component is suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASA-25.000MHZ-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASA |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA-25.000MHZ-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.