
26MHz HCMOS SMD oscillator featuring surface mount packaging. Offers 50ppm frequency stability and 15pF load capacitance. Operates within a 2.97V to 3.63V supply voltage range, with a nominal 3.3V. Maximum supply current is 10mA, and it functions across an -40°C to 85°C temperature range. Supplied in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASA-26.000MHZ-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Series | ASA |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA-26.000MHZ-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.