
The ASA1-14.7456MHZ-L-T3 is a surface mount oscillator from Abracon with a frequency of 14.7456MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 5mA. The oscillator is RoHS compliant and is available in a package quantity of 3000 units, packaged in tape and reel. It measures 0.079inch in length, 0.063inch in width, and 0.031inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASA1-14.7456MHZ-L-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA1-14.7456MHZ-L-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
