
The ASA Series oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. It is available in a surface mount package with a height of 0.031inch and a length of 0.079inch. The oscillator has a maximum supply current of 5mA and a maximum supply voltage of 2.75V, with a minimum supply voltage of 2.25V. It is RoHS compliant and packaged in tape and reel with 3000 units per package.
Abracon ASA1-18.432MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA1-18.432MHZ-L-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.