The ASA1-30.000MHZ-L-T3 is a crystal oscillator from Abracon with a frequency of 30MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is packaged in a surface mount SMD/SMT package with a height of 0.031inch and a width of 0.063inch. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Abracon ASA1-30.000MHZ-L-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASA1-30.000MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA1-30.000MHZ-L-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.