
The ASA Series 40.95MHz crystal oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 10mA and a maximum supply voltage of 2.75V. The oscillator is available in a SMD/SMT package and is RoHS compliant. It measures 0.079inch in length, 0.063inch in width, and 0.031inch in height.
Sign in to ask questions about the Abracon ASA1-40.950MHZ-L-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASA1-40.950MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40.95MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA1-40.950MHZ-L-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.