The ASA Series oscillator operates at 85.125MHz with a frequency stability of 50ppm. It is available in a surface mount package with dimensions of 0.031inch in height, 0.079inch in length, and 0.063inch in width. The oscillator is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is supplied on a tape and reel in quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASA1-85.125MHZ-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 85.125MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA1-85.125MHZ-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.