The ASA2-14.7456MHZ-L-T3 is a surface mount oscillator designed by Abracon. It operates at a frequency of 14.7456 megahertz with a stability of 50 parts per million. This oscillator is suitable for use in temperatures ranging from -40 degrees Celsius to 85 degrees Celsius. It draws a maximum supply current of 5 milliamperes and requires a supply voltage of 1.8 volts. The oscillator is packaged in a tape and reel format with 3000 pieces per package, and it is compliant with RoHS regulations. Its dimensions are 0.031 inch in height, 0.079 inch in length, and 0.063 inch in width. The device also features a load capacitance of 15 picofarads.
Abracon ASA2-14.7456MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA2-14.7456MHZ-L-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.