
The ASA2 oscillator from Abracon is a surface mount device with a frequency of 57.692MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is available in a package quantity of 1000 and is packaged in tape and reel format. It is compliant with RoHS regulations and is part of the ASA series.
Sign in to ask questions about the Abracon ASA2-57.692MHZ-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASA2-57.692MHZ-L-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 57.692MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA2-57.692MHZ-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.