
The ASA2-64.000MHZ-L-T SMD oscillator from Abracon operates over a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. It is available in a surface mount package with dimensions of 0.063inch in width, 0.079inch in length, and 0.031inch in height. The oscillator has a maximum supply current of 10mA and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASA2-64.000MHZ-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA2-64.000MHZ-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.