
The ASA2-64.516MHZ-L-T3 is a surface mount oscillator from Abracon with a frequency of 64.516MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is supplied with a voltage of 1.8V and is packaged in a tape and reel format with 3000 units per package. It is compliant with RoHS regulations and has a termination of SMD/SMT.
Sign in to ask questions about the Abracon ASA2-64.516MHZ-L-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASA2-64.516MHZ-L-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 64.516MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASA |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASA2-64.516MHZ-L-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.