Crystal Oscillator (XO) operating at 0.032768 MHz with a frequency stability of ±25 ppm. Features a load capacitance of 15 pF and maximum symmetry of 55%. Designed for LVCMOS output, this 4-pin CSMD package component operates within a supply voltage range of 2.97 V to 3.63 V and across an industrial temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Type | Crystal Oscillator |
| Standard Frequency | 0.032768MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |