4-terminal crystal oscillator operating over a -20°C to 70°C temperature range. Features a nominal frequency of 24MHz, with a minimum operating frequency of 1MHz and a maximum of 80MHz. Maximum supply current is 8.5mA, with a nominal supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASCO-24.000MHZ-EK-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASCO-24.000MHZ-EK-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.