4-terminal crystal oscillator offering a nominal frequency of 8MHz, with a minimum operating frequency of 1MHz and a maximum of 80MHz. Features a maximum operating temperature of 70°C and a minimum of -20°C. Operates with a nominal supply voltage of 3.3V and a maximum supply current of 8.5mA.
Abracon ASCO-8.000MHZ-EK-T3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASCO-8.000MHZ-EK-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.