The ASCSM-125.000MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 125MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 3.6V, drawing a maximum current of 6.5mA. The oscillator is packaged in a BGA package and is RoHS compliant.
Sign in to ask questions about the Abracon ASCSM-125.000MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASCSM-125.000MHZ-LR-T technical specifications.
| Package/Case | BGA |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Height | 0.027inch |
| Length | 0.07inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASCSM |
| Termination | Solder |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASCSM-125.000MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.