
The ASD1-4.000MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 4MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4mA at 3V. The oscillator is packaged in a SMD/SMT package with a height of 0.039inch, length of 0.098inch, and width of 0.079inch. It is designed for use in surface mount applications and is available on tape and reel.
Sign in to ask questions about the Abracon ASD1-4.000MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASD1-4.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | ASD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD1-4.000MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.