
The ASD3-24.576MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 24.576MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4mA. The oscillator is packaged in a tape and reel format and is suitable for use in a variety of applications. It is a member of the ASD series and features a small footprint with dimensions of 0.039inch in height, 0.098inch in length, and 0.079inch in width.
Sign in to ask questions about the Abracon ASD3-24.576MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASD3-24.576MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | ASD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASD3-24.576MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.