
The ASDM1-12.000MHZ-LC-T is a 12MHz clock oscillator with a ±50ppm frequency stability. It features a QFN package with a seated plane height of 0.85mm and is suitable for surface mount applications. The oscillator operates within a temperature range of -40 to 85°C and requires a supply voltage between 3 and 3.6V. It has a load capacitance of 15pF and a maximum symmetry of 55 degrees.
Sign in to ask questions about the Abracon ASDM1-12.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASDM1-12.000MHZ-LC-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 0.85 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 12MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASDM1-12.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.