
CMOS Output Crystal Oscillator operating at a nominal frequency of 1.8432MHz. Features a frequency stability of 50ppm and a load capacitance of 15pF. Encased in an ultra-miniature QFN-4 package, this surface-mount device supports an operating supply voltage of 3.3V, with a maximum supply current of 16mA and a maximum supply voltage of 4V. Operates across a temperature range of -40°C to 85°C and is supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASDMB-1.8432MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASDMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-1.8432MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.