The ASDMB-10.000MHZ-LC-T is a crystal oscillator from Abracon with a frequency of 10MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The oscillator is packaged in a surface mount SMD/SMT package and is RoHS compliant. It is designed to operate at a supply voltage of 3.3V and is suitable for use in a variety of applications.
Sign in to ask questions about the Abracon ASDMB-10.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASDMB-10.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASDMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-10.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.