
The ASDMB-14.7456MHZ-LC-T is a surface mount oscillator from Abracon, operating at 14.7456MHz with a frequency stability of 50ppm. It has a low load capacitance of 15pF and can operate within a temperature range of -40°C to 85°C. The oscillator requires a supply voltage of 3.3V and has a maximum supply current of 16mA. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASDMB-14.7456MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASDMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-14.7456MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
