
CMOS Output Clock Oscillator, 20MHz nominal frequency, offering a stability of 10ppm. Features a 15pF load capacitance and operates from a 3.6V supply voltage, drawing a maximum of 16mA. This ultra-miniature, surface-mount component is housed in a QFN-4 package and is RoHS compliant. Designed for a wide operating temperature range of -40°C to 85°C, it is supplied on tape and reel.
Abracon ASDMB-20.000MHZ-LY-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASDMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-20.000MHZ-LY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
