
MEMS Clock Oscillator operating at 24 MHz with ±50 ppm frequency stability. Features LVCMOS output, 15 pF load capacitance, and 55% maximum symmetry. Designed for surface mount applications, this 4-pin QFN package measures 2.5mm x 2mm with a 1.65mm pin pitch. Operates across a temperature range of -40°C to 85°C, suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASDMB-24.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 24MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASDMB-24.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.