
MEMS Oscillator, XO, 26MHz, LVCMOS output. Features 10ppm frequency stability, 15pF load capacitance, and a wide operating temperature range of -40°C to 85°C. Operates at 3.6V with a maximum supply current of 16mA. Packaged in tape and reel for surface mount applications, this RoHS compliant component is designed for reliable frequency control.
Abracon ASDMB-26.000MHZ-LY-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASDMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-26.000MHZ-LY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
