The ASDMB-27.000MHZ-LY-T is a surface mount oscillator from Abracon with a standard frequency of 27MHz and a frequency stability of ±10%. It has a QFN package with 4 pins and is suitable for use in temperatures ranging from -40°C to 85°C. The oscillator is a non-lead-frame SMT device with a plastic package and a seated plane height of 0.85mm.
Abracon ASDMB-27.000MHZ-LY-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 27MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASDMB-27.000MHZ-LY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.