
Surface mount crystal oscillator (XO) operating at a nominal frequency of 33.333MHz, with a frequency range from 1MHz to 150MHz. Features CMOS output and a load capacitance of 15pF. Offers a frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. This component supports a 3.3V operating supply voltage and a maximum supply current of 16mA. Packaged in a compact SMD/SMT case with dimensions of 0.063 x 0.047 x 0.028 inches, supplied in tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASDMB-33.333MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.028inch |
| Length | 0.063inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASDMB |
| Termination | SMD/SMT |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMB-33.333MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
