
MEMS clock oscillator operating at 80 MHz with ±10 ppm frequency stability. Features 15 pF load capacitance and 55% maximum symmetry. Designed for automotive applications, this 4-pin QFN surface-mount component supports 1.8V, 2.5V, and 3.3V LVCMOS operation. The Quad Flat No Lead package measures 2.5mm x 2mm with a 1.65mm pin pitch and a seated plane height of 0.85mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Abracon ASDMB-80.000MHZ-LY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASDMB-80.000MHZ-LY-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 80MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASDMB-80.000MHZ-LY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.