
The ASDMPC-25.000MHZ-LR-T3 is a surface mount crystal oscillator from Abracon. It operates over a temperature range of -40°C to 85°C and has a frequency stability of ±25ppm. The oscillator is RoHS compliant and available in a tape and reel packaging. It requires a supply voltage between 2.25V and 3.6V and a maximum supply current of 35mA.
Sign in to ask questions about the Abracon ASDMPC-25.000MHZ-LR-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASDMPC-25.000MHZ-LR-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASDMP, Pure Silicon™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDMPC-25.000MHZ-LR-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.