
This 12.5MHz oscillator features a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. It has a maximum supply current of 7mA and a maximum supply voltage of 3.465V. The oscillator is packaged in a surface mount package and is available on tape and reel. It is designed to operate with a 3.3V supply voltage and has a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASE-12.500MHZ-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 12.5MHz |
| Frequency Stability | 100ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASE |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-12.500MHZ-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.