Abracon ASE-24.000MHZ-ET technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-24.000MHZ-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
