
CMOS SMD oscillator operating at 24 MHz with a 15pF load capacitance. Features a frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. This surface mount component has a maximum supply current of 13mA and operates from a 2.375V to 2.625V supply voltage. Packaged in tape and reel, it measures 3.2mm in length and 2.5mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASE-24.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE-24.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-24.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
