
Surface mount oscillator operating at 24MHz with a 3.3V supply voltage. Features 25ppm frequency stability and 15pF load capacitance. Encased in an SMD/SMT package measuring 0.126" L x 0.098" W x 0.039" H. Designed for lead-free assembly with a maximum supply current of 13mA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Abracon ASE-24.000MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE-24.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | ASE |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-24.000MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.