25 MHz CMOS oscillator, ASE Series, featuring 50 ppm frequency stability. This surface mount device operates at 3.3V with a load capacitance of 15pF. Packaged in a 3.2mm x 2.5mm SMD/SMT case, it offers a wide operating temperature range from -40°C to 85°C and a maximum supply current of 13mA.
Abracon ASE-25.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-25.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
