
25MHz crystal oscillator with CMOS output, featuring a ±25ppm frequency stability and 15pF load capacitance. This surface-mount device operates from a 3.3V supply voltage (3.135V to 3.465V) with a maximum supply current of 13mA. Encased in a compact 4-pin SMD package (0.126" L x 0.098" W x 0.047" H), it offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Abracon ASE-25.000MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE-25.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | ASE |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-25.000MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
