Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASE-26.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE-26.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-26.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.