The Abracon ASE-26.000MHZ-LR-T is a surface mount oscillator with a frequency of 26MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 13mA. The oscillator is designed for use with a supply voltage of 3.3V and has a maximum supply voltage of 3.465V. It is available in a tape and reel packaging and has a package height of 1.2mm.
Abracon ASE-26.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4.4mA |
| Frequency | 26MHz |
| Frequency Stability | 25ppm |
| Height | 1.2mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | ASE |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.