The ASE-44.000MHZ-ET is a surface mount oscillator with a frequency of 44MHz and a stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 19mA. The oscillator is designed for use with a 3.3V supply voltage and is packaged in a tape and reel format. It measures 0.126inch in length, 0.098inch in width, and 0.047inch in height.
Sign in to ask questions about the Abracon ASE-44.000MHZ-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE-44.000MHZ-ET technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44MHz |
| Frequency Stability | 100ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASE |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-44.000MHZ-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.