
Surface mount crystal oscillator operating at 50 MHz. Features CMOS output, 50ppm frequency stability, and 15pF load capacitance. Encased in an SMD/SMT package with dimensions of 3.2mm length and 2.5mm depth. Operates within a supply voltage range of 3.135V to 3.465V, with a typical 3.3V operating voltage and a maximum supply current of 19mA. Suitable for operation between -40°C and 85°C.
Abracon ASE-50.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ASE |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-50.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
