
The ASE2-24.000MHZ-ET is a 24MHz SMD oscillator from Abracon with a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 8mA. The oscillator is packaged in a surface mount package and is available in quantities of 1000 on tape and reel. It is designed to be used with a supply voltage of 2.5V and has a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASE2-24.000MHZ-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 3mA |
| Depth | 2.5mm |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASE2 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-24.000MHZ-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
