
The ASE2-33.333MHZ-ET is a surface-mount oscillator from Abracon with a frequency of 33.333MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a tape and reel format and is lead-free. It has a load capacitance of 15pF and a maximum supply voltage of 2.625V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASE2-33.333MHZ-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASE2 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-33.333MHZ-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.